• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 9052895 Radio Radio clock 20 cm x 20 cm x 200 mm x 44 mm x 44 mm Silver Noiseless movement

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul wall Clock MAUL step, Ø 20 cm, radio clock, including battery

  • Wall clock MAULstep, Ø 20 cm, radio clock, incl. battery

Technical specifications

  • Supported positioning: Wall
  • Form factor: Round
Product type

Radio clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x H) 20 cm x 44 mm

(Ø)

20 cm

Clock/watch features

Noiseless movement

Weight

290 g

Width

200 mm

Height

44 mm

Length

20 cm

Depth

44 mm

Clock face colour

White

Factory colour

Silver

Type

quartz clock

Battery voltage

1.5 V

UKCA

yes

Number of batteries supported

1

Documents & Downloads

Datasheet

Datasheet 3639272 Maul 9052895 Radio Radio clock 20 cm x 20 cm x 200 mm x 44 mm x 44 mm Silver Noiseless movement

User & Safety Instructions

User & Safety Instructions 3639272 Maul 9052895 Radio Radio clock 20 cm x 20 cm x 200 mm x 44 mm x 44 mm Silver Noiseless movement

Description

Standard model in attractive design
Modern frame made of unbreakable plastic
Font is particularly well readable
Discreet design for offices or home
Cover made from flat mineral glass
Battery operation, including a 1.5 V battery (AA).
Arabic numerals in black, bold font (Ø 20 / 30 / 40 cm) or fine (Ø 35 cm)
Digit height 1.7 cm (Ø 20 cm), 2.5 cm (Ø 30 cm), 3 cm (Ø 35 cm), 3.5 cm (Ø 40 cm)
White face with minute and hour units
Axle in pointer color
Wall mounting on pear eyelet
905 28, 905 30, 905 35, 905 40: Automatic synchronization with the DCF77-signal, automatic time changeover. Pleasantly silent. Signal disturbances due to geological situations or metal structures in buildings are possible. Range of the signal approx. 1500 km from the sender location. Alternatively, a manual setting is possible at any time
905 30 02: Solid standard model in pure white finish. Frame made of unbreakable plastic in white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)