• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 9053695 Quartz Wall clock 35 cm x 350 mm x 30 mm x 50 mm Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Maul wall Clock MAUL step, Ø 35 cm, quartz watch, including battery

  • Wall clock MAULstep, Ø 35 cm, quartz clock, incl. battery

Technical specifications

  • Supported positioning: Wall
  • Form factor: Round
Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x H) 35 cm x 30 mm

(Ø)

35 cm

Weight

680 g

Width

350 mm

Height

30 mm

Depth

50 mm

Factory colour

Silver

Type

quartz clock

Battery voltage

1.5 V

UKCA

yes

Number of batteries supported

1

Documents & Downloads

Datasheet

Datasheet 3639274 Maul 9053695 Quartz Wall clock 35 cm x 350 mm x 30 mm x 50 mm Silver

User & Safety Instructions

User & Safety Instructions 3639274 Maul 9053695 Quartz Wall clock 35 cm x 350 mm x 30 mm x 50 mm Silver

Description

Standard model in attractive design
Modern frame made of unbreakable plastic
Font is particularly well readable
Discreet design for offices or home
Cover made from flat mineral glass
Battery operation, including a 1.5 V battery (AA).
Arabic numerals in black, bold font (Ø 20 / 30 / 40 cm) or fine (Ø 35 cm)
Digit height 1.7 cm (Ø 20 cm), 2.5 cm (Ø 30 cm), 3 cm (Ø 35 cm), 3.5 cm (Ø 40 cm)
White face with minute and hour units
Axle in pointer color
Wall mounting on pear eyelet
905 28, 905 30, 905 35, 905 40: Automatic synchronization with the DCF77-signal, automatic time changeover. Pleasantly silent. Signal disturbances due to geological situations or metal structures in buildings are possible. Range of the signal approx. 1500 km from the sender location. Alternatively, a manual setting is possible at any time
905 30 02: Solid standard model in pure white finish. Frame made of unbreakable plastic in white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)