
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Pocket calculator ECO MD 1 Grey
- 10-digit LCD-display
- Solar-powered - no battery and no need to change
- Ready to use from 50 Lux
Technical specifications
- Product type
Pocket calculator
- Display type
LCD
- Display (digits)
10
- Factory colour
Grey
- Width
76 mm
- Height
120 mm
- Depth
13 mm
- Power supply (LOV)
solar-powered
- Power supply
Solar cell
- Dim
(W x H x D) 76 x 120 x 13 mm
- Weight
64 g
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 116
Documents & Downloads
Datasheet
Datasheet 3165299 Maul ECO MD 1 Pocket calculator Grey Display (digits): 10 solar-powered (W x H x D) 76 x 120 x 13 mm
User & Safety Instructions
User & Safety Instructions 3165299 Maul ECO MD 1 Pocket calculator Grey Display (digits): 10 solar-powered (W x H x D) 76 x 120 x 13 mm
Description
Greener@work: The sustainable desktop calculator with 10 digits. Awarded the "Blue Angel" environmental label Good for the environment: Solar powered - no battery and no need to change. Environment-friendly: Housing made from 80% (black) or 60% (color) recycled plastic. Design: Reduced, clear design language. Elegant: Round, raised keys, comfortable to use. MAUL quality: Precision and reliability at desk or on the move.
This text is machine translated.
This text is machine translated.
Features
- 1-line display
- 3-button memory
- Button Percent
- Root calculation
- Change of leading sign
- Auto switch-off
- Finger does not slip: Buttons are rubberized
- Full functionality starting from 50 Lux
- Environmentally friendly packaging recyclable, plastic-free, with Eurohole suspension.





























