• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 102504 Current Cable extension Black 5.00 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extension 3G1.0 5 m black

  • Suitable for Switzerland
  • Extension shielded
  • No electrosmog
  • This text is machine translated.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland connector

Outlets

1

Cable length

5.00 m

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2464746 Max Hauri 102504 Current Cable extension Black 5.00 m

User & Safety Instructions

User & Safety Instructions 2464746 Max Hauri 102504 Current Cable extension Black 5.00 m

Description

Extension 3G1.0 5m black / shielded / side 1: Plug Typ12 mounted / side 2: Coupling Typ13 mounted

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.