• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 139644 Current Cable extension Black 3.00 m Shielded

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extension 3G1.0 3 m black

  • Suitable for Switzerland
  • Extension shielded
  • No electrosmog
  • Clip-Clap plug Typ12

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland connector

Outlets

1

Cable length

3.00 m

Cable features

Shielded

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2464745 Max Hauri 139644 Current Cable extension Black 3.00 m Shielded

Datasheet 2464745 Max Hauri 139644 Current Cable extension Black 3.00 m Shielded

User & Safety Instructions

User & Safety Instructions 2464745 Max Hauri 139644 Current Cable extension Black 3.00 m Shielded

Description

Extension cable 3G1.0 3 m black, shielded, side 1: Plug Clip-Clap Typ12 mounted, side 2: Coupling Typ13 mounted.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.