• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 108925 4x Socket splitter White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket splitter

No. of PG sockets

4

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590874 Max Hauri 108925 4x Socket splitter White

Description

Branch plug, Plug Type: Type 12, clutch: 3+1 xTyp13, voltage 250 V, current: 10 A, color: white, number of poles: 3, additional function: child protection and can be rotated, material: Polypropylene

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.