• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 128964 1x Socket splitter White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590845 Max Hauri 128964 1x Socket splitter White

Description

Branch plug Clip-Clap, plug: Type 12, coupling: 1x type 13, voltage: 250V, current: 10A, color: White, number of poles: 3, Additional function: Increased touch protection and foldable (vertical 180°) and rotatable (horizontal 130°), material: Polycarbonate

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.