• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 132936 Socket splitter White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Branch plug Clip-Clap

  • Branch plug Clip-Clap
  • Plug type: Type 12
  • Coupling: 2x type 13
  • Voltage 250V
  • Current: 10A
  • Number of poles: 3
  • Additional function: Increased touch protection, folding and rotating 180° or 130°
  • Material: Polycarbonate
  • This text is machine translated.

Technical specifications

Product type

Socket splitter

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693049 Max Hauri 132936 Socket splitter White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.