• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 114420 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm² mechanical durability, UV-resistant, Oil-resis

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GDV-extension H07RN-F3G1.5 10 m black

  • GDV cable H07RN-F with increased mechanical strength
  • UV-/oil-/acid-resistant
  • Suitable for Switzerland
  • This text is machine translated.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland connector

Outlets

1

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Cable features

mechanical durability

UV-resistant

Oil-resistant

Acid-resistant

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2464739 Max Hauri 114420 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm² mechanical durability, UV-resistant, Oil-resis

User & Safety Instructions

User & Safety Instructions 2464739 Max Hauri 114420 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm² mechanical durability, UV-resistant, Oil-resis

Description

GDV-extension H07RN-F3G1.5 10 m black, page 1: Connector Typ12 molded, page 2: Coupling Typ13 molded.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.