• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 134194 Coax Outside diameter: 7 mm 75 Ω 75 dB White 1 pc(s)

1/2
Product type
Coax
Impedance
75 Ω
Shield rating greater than
75 dB
Cable features
Shielded
Outside Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1. Side: Truncated
  • 2. Side: Truncated
  • Cable diameter: Ø 7 mm
  • 75 dB shielding loss
  • Shielding 2 way
Product type

Coax

Impedance

75 Ω

Shield rating greater than

75 dB

Cable features

Shielded

Factory colour

White

Outside Ø

7 mm

Width

7 mm

Height

7 mm

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

134194

Type

134194

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 3396627 Max Hauri 134194 Coax Outside diameter: 7 mm 75 Ω 75 dB White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396627 Max Hauri 134194 Coax Outside diameter: 7 mm 75 Ω 75 dB White 1 pc(s)

Description

Coaxial cable 10m white / 2-way shielded / shielding dimension:75dB / 75 Ohm / D= 7mm

This text is machine translated.

What kind of Coaxial Cables are you looking for?