• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162893 Current Cable extension White 3.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Textile extension cord H05VV-F3G1.0 3 3M white

  • Increased touch protection
  • Page 1: Connector Typ12 molded
  • Page 2: Clutch Typ13
  • Fabric coat
  • This text is machine translated.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Outlets

1

Cable standard

H05RN-F 3G 0,75 mm²

Cable length

3.00 m

Operating voltage

230 V

Used at

Indoors

Factory colour

White

Dim
Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2356720 Max Hauri 162893 Current Cable extension White 3.00 m

User & Safety Instructions

User & Safety Instructions 2356720 Max Hauri 162893 Current Cable extension White 3.00 m

Description

Scope of delivery

  • Textile extension cord H05VV-F3G1.0 3 3M white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.