• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri (H)07V-U Wire core 1 x 1.5 mm² Light blue 168822 1 pc(s)

Product type
Wire core
No. of leads
1 x
Cross section (each core)
1.5 mm²
Cable type
(H)07V-U
Outside Ø
2.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T-wire H07V-U1X1.5 100m light blue

  • Installation conductor for stationary installations in buildings, systems and apparatus
  • Available in different colors

Technical specifications

  • Max. Conductor resistance at 20°C: 12.1 Ω/km.
  • Total coil weight: Approx. 1.9 kg (copper content approx. 14.4 kg/km)
Product type

Wire core

No. of leads

1 x

Content

1 pc(s)

Cross section (each core)

1.5 mm²

Cable features

single core

Flame-retardant

Cable type

(H)07V-U

AWG max.

16

Outside Ø

2.8 mm

Packaged

Yes

Wire ID code

light blue

Type

Rigid, as a single conductor

Manufacturer part #

168822

Factory colour

Light blue

Insulation material

PVC

Material (details)

Blank copper (Cu)

Nominal voltage

750 V

Test voltage

2500 V AC

Cross section

1 x 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Type

168822

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819886 Max Hauri (H)07V-U Wire core 1 x 1.5 mm² Light blue 168822 1 pc(s)

Description

This T-wire, designated H07V-U, serves as an installation manager for fixed installations in buildings, plants and equipment. The single-wire conductor is insulated by a PVC sheath and has a nominal voltage of 450 / 750 volts.

This text is machine translated.

Features

  • HAR NAME: H07V-U1X1.5
  • Ring à 100m
  • Page 1: Truncated
  • Page 2: Truncated

Scope of delivery

  • T-wire ring à 100m