• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black C 221-1,5HNL 8K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxtrack C 221-1.5HNL HDMI cable

  • Logo with the text 'MAXTRACK'.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Cable length

1.50 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623281 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black C 221-1,5HNL 8K UHD HDMI cable

Description

THE HIGHLIGHT FOR YOUR SENSESThe Ultra High Speed HDMI® cable transfers the data without delays and with a resolution of up to 10K.Visually appealing in the metallic look, the HDMI® cable beautify every workplace. The robust metal housing as well as the stable nylon braid provide for a long-lasting cable with the best quality.For video resolutions up to 10K, 8K@60Hz, 4K@120Hz, as specified in HDMI 2.1Each cable has a Premium HDMI® sealPacked in a polybag

This text is machine translated.

Features

  • ULTRA Certified Cable
  • Suitable for video resolutions of 10K, 8K@60Hz, 4K@120Hz
  • 1.5 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)