• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black C 507-20 ML 8K UHD HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Maxtrack C 507-20 ML HDMI cable

  • The image shows a logo with the text 'MAXTRACK' in capital letters.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Cable length

20.00 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623270 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black C 507-20 ML 8K UHD HDMI cable

Description

The HDMI cable for long distances.connects your TV screen with style and class. With the C 507 M HDMI-fiber cable you can reach every room, every room, every destination up to 50 m distance. You do not risk any signal losses. Enjoy full 8K at any time. Best materials for best quality. Loss-free 8K @60 Hz signals over long distancesStylish plug designUltra flexible and thin cableFaster than copper HDMI cableHigh-quality metal plug - gold-plated contacts - thin cable, only 4.8 mm - Ultra flexible, easy to lay

This text is machine translated.

Features

  • HDMI 2.1 specification
  • Suitable for video resolutions of 8K@60Hz, 4K@120Hz
  • Earc
  • YUV 4:4:4
  • 3D
  • HDR
  • HDCP 2.2
  • 20 m.
  • Polybag

Hints

Please note! The cable is unidirectional and must therefore not be connected to the wrong port (screen / device). The connector ends are marked with display and source. The terms HDMI and HDMI High-Definition Multimedia Interface and the HDMI logo are trademarks or registered trademarks of HDMI Licensing Administrator, Inc. in the United States and other countries.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)