• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 50.00 m Black C 508-50 ML 4K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Premium High Speed

Video resolution

3840 x 2160 Pixel

Cable length

50.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623266 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 50.00 m Black C 508-50 ML 4K UHD HDMI cable

Description

Latest technologyHDMI® Hybrid optical cableActive HDMI® glass fiber cableSupports 4K@60Hz, YUV 4:4:4, 3D, HDR, HDCP 2.2, as specified in HDMI® 2.1High-quality, high-gloss metal plugGold-plated contactsThin cable, only Ø 4.5 mmultra flexible, easy to layConsists of high-quality multimode fiber optic conductorsInnovative digital optical converters integrated in the plugsIn polybag

This text is machine translated.

Features

  • Active HDMI glass fiber cable
  • 50 m.
  • 4K UHD
  • Absolutely lossless signals!

Hints

The cable is unidirectional and must therefore not be connected to the wrong port (screen / device). The connector ends are marked with "Display" and "Source".The terms HDMI and HDMI High-Definition Multimedia Interface and the HDMI logo are trademarks or registered trademarks of HDMI Licensing Administrator, Inc. in the United States and other countries.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)