• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack NV 60-5 L Power strip (+ switch) Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Maxtrack NV 60-5 L Power strip (+ switch)

  • With illuminated switch
  • With Velcro tape
  • With cable winder
  • With detachable suspension device
  • Possibility for a cable tie fixing
  • IP20
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

5

Cable length

5.00 m

Used at

Mains socket

Material

Plastic

Plug type

PG connector

Operating voltage

230 V

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300068 Maxtrack NV 60-5 L Power strip (+ switch) Black PG connector 1 pc(s)

Description

For all professionals, craftsmen and handymen.
All the many EXTRAS make this 5-way socket strip an indispensable aid for home or at work.

This text is machine translated.

Features

  • H05VV-F 3x 1.5 mm²
  • contacts turned 45°

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)