• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxxmee Massager Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAXXPRO-Venous massager with heat function set of 2, 3.7V black

  • - 2 different intensities
  • With thermal function

Technical specifications

  • Cable length: 80 cm
  • Voltage: 3.7 V
  • Protection class III
Product type

Massager

Power supply (LOV)

rechargeable

Dim

(L x W x H) 283 x 136 x 90 mm

Weight

900 g

Switching stages

2

Factory colour

Black

Width

136 mm

Height

90 mm

Length

283 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411082 Maxxmee Massager Black

User & Safety Instructions 3411082 Maxxmee Massager Black

Description

If you have given everything again during the sport or have been on your legs for the whole working day, your tired muscles long for rest - which you can treat them with the MAXXPRO massage cuffs Air Compression at the push of a button. Simply put in place, with the Velcro fastener to adjust to your individual size (circumference: Min. 26 to max. 50 cm) and switch on. The integrated air cushions start to apply gentle pressure on the muscles from bottom to top, thus promoting blood circulation and helping to regenerate your tired arms or legs.

2 intensity levels as well as heating function are available to adjust the massage to your personal requirements. All settings can be made easily and comfortably directly on the sleeve at the control panel. With their compact dimensions, the cordless and battery-operated Air Compression massage cuffs fit easily into any (sport) bag so that you can take them anywhere without any problem - for a relaxing massage break, while traveling or after the Power workout on the sofa!

This text is machine translated.

Scope of delivery

  • 2x massage cuff
  • 2x USB cable
  • USB mains adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)