• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MG 560 Hot & Cold Massage gun 20 W Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot & cold massage gun MG 560

  • Integrated Hot & Cold Peltier technology: Fast cooling and heating possible
  • In order to adjust the body to an intensive training, to promote regeneration after physical stress
  • Modern LED display

Technical specifications

  • Duration 2.5 h
  • Charging time: Approx. 2 - 3 h
  • Vibration level 1100 – 3000 rpm
  • Amplitude: 6 mm
  • Power supply: Lithium-ion rechargeable battery (7.4 V / 2200 mAh)
Product type

Massage gun

Power supply (LOV)

rechargeable

Dim

(L x W x H) 120 x 45 x 160 mm

Weight

490 g

Switching stages

10

Factory colour

Black

20 W

Width

45 mm

Height

160 mm

Length

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437934 Medisana MG 560 Hot & Cold Massage gun 20 W Black

User & Safety Instructions

User & Safety Instructions 3437934 Medisana MG 560 Hot & Cold Massage gun 20 W Black

Description


Relaxation at the touch of a button
The Medisana massage gun provides relaxing muscles after training or a long day, Ideal for sportsmen and women who want to selectively solve tensions. With 10 powerful vibration levels and an innovative Hot & Cold function, it specifically supports the muscle regeneration. Perfect for the mood for an intensive training or for relaxing after physical stress.

Hot & cold technology for maximum effect
The Hot & Cold technology provides fast cooling as well as warming of the muscles - in each of the three intensity levels. Warmth relaxes the muscles and promotes blood circulation, while cold helps to reduce swelling and muscle fatigue. With up to 3,000 revolutions per minute the tensions can be solved selectively. This combination makes the MG 560 particularly versatile and effective to use.

Four massage attachments for individual needs
With four different massage heads the Massage Gun adapts to any region of the body. Whether deeper trigger point massage or a more gentle treatment of large muscle groups, the MG 560 adapts to all needs. Three temperature levels are available depending upon the requirement. The automatic shut-off after 10 minutes makes the application particularly easy and safe.

Compact design and wireless use
The powerful lithium-ion batteries with a runtime of up to 2.5 hours allow you to use the MG 560 flexibly and wirelessly. The compact design and enclosed storage case make it Ideal for traveling. With the USB-C charging connection the device is also fast and easy to use again. For effective relaxation of muscles, anytime and anywhere.

This text is machine translated.

Scope of delivery

  • Massage Gun MG 560
  • 4 massage attachments
  • Storage case
  • USB-C cable
  • Quick start guide

More interesting products

(*All information is plus legal VAT)