• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana FM 900 Foot massager 30 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 199.99
-25 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

medisana foot reflex zone massage device FM 900

  • Premium foot massage device for intensive foot reflexology2in1: Compression massage for the back of the foot and acupressure point massage for the sole of the footGentle acupressure massage heads promote energy flow inspired by traditional Chinese medicine therapy (TCM)

Technical specifications

  • 24 V/1.5 A
Range of uses

Feet

Product type

Foot massager

Power supply (LOV)

mains-powered

Dim

(L x W x H) 356 x 334 x 160 mm

Weight

3.5 kg

Switching stages

2

Factory colour

Black

30 W

Width

334 mm

Height

160 mm

Length

356 mm

Features

Incl. heat boost

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536427 Medisana FM 900 Foot massager 30 W Black

Warranty Terms

Warranty Terms 2536427 Medisana FM 900 Foot massager 30 W Black

Description

2in1: Compression massage for the back of the foot and acupressure point massage for the sole of the foot. Gentle acupressure massage heads promote the flow of energy inspired by traditional Chinese medicine therapy (TCM). Promotes blood circulation and revives tired feet

This text is machine translated.

Features

  • Cable length 180 cmHeat function can be switched on and off2 speed levels for acupressure point massage3 intensity levels for compression massageSimple operation thanks to integrated push buttonsEasy care materialAutomatic switch-off after 15 minutes

Scope of delivery

  • Foot massagerPower supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)