• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bomann FFR 3195 Foot massager 90 W White, Lilac

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM 8000 CB Foot Massager

  • Intensive whirlpool effect
  • Additional massage roller, detachable, for selective foot reflex zone massage
  • Heated footrest

Technical specifications

Range of uses

Feet

Product type

Foot massager

Power supply (LOV)

mains-powered

Operating voltage

230 V

Dim

(L x W x H) 380 x 300 x 120 mm

Switching stages

4

Operating voltage

230 V

Factory colour

White

Lilac

90 W

Width

300 mm

Height

120 mm

Length

380 mm

Features

Incl. massage function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1018384 Bomann FFR 3195 Foot massager 90 W White, Lilac

User & Safety Instructions 1018384 Bomann FFR 3195 Foot massager 90 W White, Lilac

Warranty Terms

Warranty Terms 1018384 Bomann FFR 3195 Foot massager 90 W White, Lilac

Description

this an historic product which is not available, thus not updated anymore

Features

  • Additional massage roller, detachable, for selective foot reflex zone massage
  • 4-level switches:
  • 0 = Off
  • 1 = massage,
  • 2 = warm/whirl,
  • 3 = warm/whirl/massage
  • Can be used with and without water
  • Splash guard, detachable
  • Water level mark
  • Spout
  • Large rubber feet for slip-proof stand
  • Power Supply: 230 V, 50 Hz
  • Power input: 90 W

Scope of delivery

  • Foot Massager
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

More interesting products

(*All information is plus legal VAT)