• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Reflective light barrier FC6I/0B-1210-1F FC6I/0B-1210-1F 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
Reflective light barrier
Max. operating voltage
24 V DC
Connector
M8
Type
FC6I/0B-1210-1F
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FORK LIGHT BARRIER FC6I/0B-1210-1F

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

  • Weight: 103 g
  • Approval UL.
  • Nominal sensing range Sn: 120 mm
  • Output type: NPN + PNP
  • Idle current: 40 mA
  • Load current: 100 mA
Packaging type

Piece

Product type

Reflective light barrier

Type

FC6I/0B-1210-1F

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Connector

M8

Enclosure material

Aluminium

Material properties

painted

120 mm

IP65

Content

1 pc(s)

Switching frequency

15 kHz

Documents & Downloads

Datasheet

Datasheet 2273319 MD Micro Detectors Reflective light barrier FC6I/0B-1210-1F FC6I/0B-1210-1F 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273319 MD Micro Detectors Reflective light barrier FC6I/0B-1210-1F FC6I/0B-1210-1F 1 pc(s)

Description

Hints

For more information on this FC6I/0B-1210-1F, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.