• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Ultrasonic sensor UT1B/GW-1ESY UT1B/GW-1ESY Ultrasound 1 pc(s)

1/2
Image similar
Product type
Ultrasonic sensor
Max. operating voltage
30 V DC
Connector
M12
Type
UT1B/GW-1ESY
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ULTRASONIC SENSOR UT1B/GW-1ESY

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

  • Weight: 215 g
  • Approvals: cULus
  • Nominal sensing range Sn: 3500 mm
  • Output type: 2x PNP
  • Idle current: 25 mA
  • Load current: 100 mA
Product type

Ultrasonic sensor

Type

UT1B/GW-1ESY

Model

Ultrasound

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

2x PNP

Connector

M12

Enclosure material

Steel

3500 mm

IP67

Min. temperature

-20 °C

Max. temperature

+70 °C

Content

1 pc(s)

Switching frequency

1 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2273409 MD Micro Detectors Ultrasonic sensor UT1B/GW-1ESY UT1B/GW-1ESY Ultrasound 1 pc(s)

Datasheet 2273409 MD Micro Detectors Ultrasonic sensor UT1B/GW-1ESY UT1B/GW-1ESY Ultrasound 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273409 MD Micro Detectors Ultrasonic sensor UT1B/GW-1ESY UT1B/GW-1ESY Ultrasound 1 pc(s)

Description

Scope of delivery

  • 2 x M30x1.5 washer
  • This text is machine translated.

Hints

For more information on this UT1B/GW-1ESY, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.