• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL APV-12-24 LED transformer Constant voltage 12 W 0 - 0.5 A 24 V DC not dimmable, Surge protection 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage
  • 24 V DC
  • 0 - 0.5 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 77 x 40 x 29 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Operating voltage

115 V AC

230 V AC

Protection class

II

LED driver features

not dimmable

Surge protection

IP30

Connection

Open end cable

Max. power

12 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

82 g

Power (min.)

12 W

Power range

12 up to 12 W

Type

Synchronised

Width

40 mm

Height

29 mm

Length

77 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297256 MEAN WELL APV-12-24 LED transformer Constant voltage 12 W 0 - 0.5 A 24 V DC not dimmable, Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1297256 MEAN WELL APV-12-24 LED transformer Constant voltage 12 W 0 - 0.5 A 24 V DC not dimmable, Surge protection 1 pc(s)

Information

Information 1297256 MEAN WELL APV-12-24 LED transformer Constant voltage 12 W 0 - 0.5 A 24 V DC not dimmable, Surge protection 1 pc(s)

Warranty Terms

Warranty Terms 1297256 MEAN WELL APV-12-24 LED transformer Constant voltage 12 W 0 - 0.5 A 24 V DC not dimmable, Surge protection 1 pc(s)

Description

Universal input · Plastic enclosure IP30 · APV-12: Overload protection, pulsing hiccup shutdown, auto recovery · APC-12: Overload protection, current limiting · Protections: short circuit/over load/over voltage · Suitable for LED lighting and moving sign applications · APV-12: Constant voltage · APC-12: Constant current

Features

  • Universal input
  • Overload protection by switching off, auto recovery
  • Constant voltage.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)