
Highlights & Details
LED-switching power supply
- Constant voltage
- 5 V DC
- 0 - 2 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 77 x 40 x 29 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP30
- Connection
Open end cable
- Max. power
10 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
82 g
- Power (min.)
10 W
- Power range
10 up to 10 W
- Type
Synchronised
- Width
40 mm
- Height
29 mm
- Length
77 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292885 MEAN WELL APV-12-5 LED transformer Constant voltage 10 W 0 - 2 A 5 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292885 MEAN WELL APV-12-5 LED transformer Constant voltage 10 W 0 - 2 A 5 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1292885 MEAN WELL APV-12-5 LED transformer Constant voltage 10 W 0 - 2 A 5 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1292885 MEAN WELL APV-12-5 LED transformer Constant voltage 10 W 0 - 2 A 5 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- Universal input
- Overload protection by switching off, auto recovery
- Constant voltage.
























