LED transformer
Constant voltage
(L x W x H) 84 x 57 x 29.5 mm
36 V DC
36 V DC
1.0 A
1 A
115 V AC
230 V AC
II
not dimmable
Surge protection
IP30
Open end cable
36 W
1 x
1 x
constant voltage
0 A
264 V AC
90 V AC
180 g
36 W
36 up to 36 W
Synchronised
57 mm
29.5 mm
84 mm
5 V
5 A
switched-mode
yes
Datasheet 1371682 MEAN WELL APV-35-36 LED transformer Constant voltage 36 W 0 - 1.0 A 36 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions 1371682 MEAN WELL APV-35-36 LED transformer Constant voltage 36 W 0 - 1.0 A 36 V DC not dimmable, Surge protection 1 pc(s)
Information 1371682 MEAN WELL APV-35-36 LED transformer Constant voltage 36 W 0 - 1.0 A 36 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms 1371682 MEAN WELL APV-35-36 LED transformer Constant voltage 36 W 0 - 1.0 A 36 V DC not dimmable, Surge protection 1 pc(s)