There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
Rail mounted DC/DC converter (DIN)
18 V DC
24 V DC
18-75 V DC
75 V DC
0.63 A
630 mA
15 W
Adjustable
24 V DC
1 x
Clamp
(L x W x H) 17.5 x 54.5 x 90 mm
68 g
28 V DC
21.6 V DC
+85 °C
-40 °C
DDR-15L-24
1 pc(s)
907000 h
DC-to-DC converter
Regulated
Adjustable voltage output
54.5 mm
90 mm
17.5 mm
DDR-15L-24
87 %
yes
Certified by EU Garan
Datasheet 2113542 MEAN WELL DDR-15L-24 Rail mounted DC/DC converter (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113542 MEAN WELL DDR-15L-24 Rail mounted DC/DC converter (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113542 MEAN WELL DDR-15L-24 Rail mounted DC/DC converter (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)