There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
Rail mounted DC/DC converter (DIN)
33.6 V DC
24 V DC
33,6-67,2 V DC
67.2 V DC
10 A
10 A
240 W
Adjustable
24 V DC
1 x
Clamp
(L x W x H) 40 x 113.5 x 125.2 mm
760 g
28 V DC
24 V DC
+70 °C
-40 °C
DDR-240C-24
1 pc(s)
484900 h
DC-to-DC converter
Regulated
Adjustable voltage output
113.5 mm
125.2 mm
40 mm
DDR-240C-24
91 %
not relevant
Certified by EU Garan
Datasheet 2113503 MEAN WELL DDR-240C-24 Rail mounted DC/DC converter (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113503 MEAN WELL DDR-240C-24 Rail mounted DC/DC converter (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113503 MEAN WELL DDR-240C-24 Rail mounted DC/DC converter (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)