• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DDRH-15-15P DC/DC converter (print) 15 V DC No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Min. input voltage

150 V DC

Input voltage (max.)

1500 V DC

Output voltage (nominal)

15 V DC

No. of outputs

1 x

Connection

THT

Dim

(L x W x H) 76.2 x 50.8 x 25.00 mm

Weight

170 g

Output voltage (max.)

15 V DC

Operating temperature (max.)

80 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

DDRH-15-15P

Content

1 pc(s)

MTBF

388000 h

PSU features

DC-to-DC converter

Width

50.8 mm

Height

25.00 mm

Length

76.2 mm

Type

DDRH-15-15P

Max. power

10.00 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3018498 MEAN WELL DDRH-15-15P DC/DC converter (print) 15 V DC No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3018498 MEAN WELL DDRH-15-15P DC/DC converter (print) 15 V DC No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3018498 MEAN WELL DDRH-15-15P DC/DC converter (print) 15 V DC No. of outputs:1 x Content 1 pc(s)

Description

Single-phase primary-switched power supply for rail mounting in SLIM metal casing, input voltage: 88-264VAC, peak load function 150%

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?