DC/DC converter (component)
150 V DC
1500 V DC
Fixed voltage
1
15 V DC
1 x
Screw terminal
(L x W x H) 122.3 x 57.3 x 32.00 mm
210 g
15 V DC
15 V DC
80 °C
-40 °C
DDRH-15-15ST
1 pc(s)
388000 h
DC-to-DC converter
57.3 mm
32.00 mm
122.3 mm
DDRH-15-15ST
10.00 W
Certified by EU Garan
Datasheet 3018499 MEAN WELL DDRH-15-15ST DC/DC converter (component) 15 V DC No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3018499 MEAN WELL DDRH-15-15ST DC/DC converter (component) 15 V DC No. of outputs:1 x Content 1 pc(s)
Warranty Terms 3018499 MEAN WELL DDRH-15-15ST DC/DC converter (component) 15 V DC No. of outputs:1 x Content 1 pc(s)