• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DDRH-30-48DR Rail mounted DC/DC converter (DIN) 48 V DC No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted DC/DC converter (DIN)

Min. input voltage

150 V DC

Input voltage (max.)

1500 V DC

Output voltage (nominal)

48 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 135 x 70 x 43.50 mm

Weight

310 g

Output voltage (max.)

48 V DC

Operating temperature (max.)

80 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

DDRH-30-48DR

Content

1 pc(s)

MTBF

318000 h

PSU features

DC-to-DC converter

Width

70 mm

Height

43.50 mm

Length

135 mm

Type

DDRH-30-48DR

Max. power

30.00 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3018512 MEAN WELL DDRH-30-48DR Rail mounted DC/DC converter (DIN) 48 V DC No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3018512 MEAN WELL DDRH-30-48DR Rail mounted DC/DC converter (DIN) 48 V DC No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3018512 MEAN WELL DDRH-30-48DR Rail mounted DC/DC converter (DIN) 48 V DC No. of outputs:1 x Content 1 pc(s)

Description

Single-phase primary-switched power supply for rail mounting in SLIM metal casing, input voltage: 88-264VAC, peak load function 150%

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?