DC/DC converter (component)
150 V DC
1500 V DC
48 V DC
1 x
Screw terminal
(L x W x H) 135 x 70 x 32.00 mm
305 g
48 V DC
80 °C
-40 °C
DDRH-30-48ST
1 pc(s)
318000 h
DC-to-DC converter
70 mm
32.00 mm
135 mm
DDRH-30-48ST
30.00 W
Certified by EU Garan
Datasheet 3018514 MEAN WELL DDRH-30-48ST DC/DC converter (component) 48 V DC No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3018514 MEAN WELL DDRH-30-48ST DC/DC converter (component) 48 V DC No. of outputs:1 x Content 1 pc(s)
Warranty Terms 3018514 MEAN WELL DDRH-30-48ST DC/DC converter (component) 48 V DC No. of outputs:1 x Content 1 pc(s)