• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELGC-300-M-ADA LED driver 301 W 58 - 116 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC-LED-power supply CP 301 W IP67 Dali-2

  • 58 - 116 V

Technical specifications

  • Connection type, input: Stranded wireInput current 1.6 AEfficiency level 93.5 %Leakage current, max. 0.75 mASwitch-on current, max. 45 A
Product type

LED driver

Operating current

1.6 A

Dim

(L x W x H) 246 x 77 x 39.50 mm

Output voltage (max.)

116 V

Output voltage (min.)

58 V

Connection

Braid

Max. power

301 W

No. of outputs

1 x

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

1450 g

Power range

301 W (max)

Width

77 mm

Height

39.50 mm

Length

246 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749271 MEAN WELL ELGC-300-M-ADA LED driver 301 W 58 - 116 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749271 MEAN WELL ELGC-300-M-ADA LED driver 301 W 58 - 116 V 1 pc(s)

Warranty Terms

Warranty Terms 2749271 MEAN WELL ELGC-300-M-ADA LED driver 301 W 58 - 116 V 1 pc(s)

Description

Features

  • Application: LightingHousing: Closed metal
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.