• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ENP-240-48 Bench PSU (fixed voltage) 55.2 V DC 4.4 A 243 W incl. On/Off switch, Automatic range selector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Fixed

Portable

Max. output current

4.4 A

Output current (max.) - rounded

4.4 A

Output voltage

55.2 V DC

Input voltage

230 V AC

115 V AC

No. of outputs

1 x

Output current (high)

4,4 A

Output current (low)

0 A

Inputs

1

EuP Status

Level VI

Weight

1230 g

243 W

PSU features

incl. On/Off switch

Automatic range selector

Type

Pulsed

Width

178 mm

Height

45.5 mm

Length

192 mm

Type

ENP-240-48

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2239443 MEAN WELL ENP-240-48 Bench PSU (fixed voltage) 55.2 V DC 4.4 A 243 W incl. On/Off switch, Automatic range selector

User & Safety Instructions

User & Safety Instructions 2239443 MEAN WELL ENP-240-48 Bench PSU (fixed voltage) 55.2 V DC 4.4 A 243 W incl. On/Off switch, Automatic range selector

Warranty Terms

Warranty Terms 2239443 MEAN WELL ENP-240-48 Bench PSU (fixed voltage) 55.2 V DC 4.4 A 243 W incl. On/Off switch, Automatic range selector

Description

Mean WELL has developed the ENP-180 (180W), ENP-240 (240W) and ENP-360 (360W) series in addition to the 120W desktop power supply to continuously provide products with better specifications that meet the latest international standards. The switched-mode power supplies correspond to Energy Efficiency Level VI. The ENP series power supplies have a standard 7" enclosure, built-in active PFC function and complete safety regulations (UL, CUL, CB, CE, FCC).

This text is machine translated.

Features

  • Desktop switching power supply
  • Universal input
  • Built-in PFC circuit
  • Protected against short circuit, overload, overvoltage
  • Very low idle power
  • Energy efficiency level VI (DOE)

Hints

The input cable must be ordered separately!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.