

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
33.3 A
33.3 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 40 mm
15 V DC
Pin strip for nylon crimp connectors
499.5 W
1 x
open
460 g
Adjustable voltage output
Pulsed
76.2 mm
40 mm
127 mm
EPP-500-15
194100 h
15 V DC
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 2142590 MEAN WELL EPP-500-15 SMPSU 15 V DC 33.3 A 499.5 W
User & Safety Instructions 2142590 MEAN WELL EPP-500-15 SMPSU 15 V DC 33.3 A 499.5 W
Warranty Terms 2142590 MEAN WELL EPP-500-15 SMPSU 15 V DC 33.3 A 499.5 W