• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL EPS-65-7.5-C SMPSU 7.5 V DC 8 A 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series EPS-65 open-frame single output power: 65W

  • Output 7.5 V DC / 8 A
  • Power 60 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

8 A

Output current (max.) - rounded

8 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 103.4 x 62 x 37 mm

Output voltage (max.)

7.5 V DC

Connection

Pin strip for nylon crimp connectors

60 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

300 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

62 mm

Height

37 mm

Length

103.4 mm

Type

EPS-65-7.5-C

MTBF

563000 h

PFC

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246068 MEAN WELL EPS-65-7.5-C SMPSU 7.5 V DC 8 A 60 W

User & Safety Instructions

User & Safety Instructions 2246068 MEAN WELL EPS-65-7.5-C SMPSU 7.5 V DC 8 A 60 W

Warranty Terms

Warranty Terms 2246068 MEAN WELL EPS-65-7.5-C SMPSU 7.5 V DC 8 A 60 W

Description

Features

  • Closed design
  • Compact design, 4" x 2"
  • Pin bar connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage
  • Low idle power

Hints

These power supplies are intended for installation in terminals.