
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- medical
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
800 mA
- Output voltage
7.5 V DC
- Output current (max.) - rounded
800 mA
- Output
5.5/2.1 coaxial connector
- Input voltage
115 V AC
230 V AC
6 W
- Dim
(L x W x H) 32 x 66 x 42.5 mm
- Connection
Cable + connector
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
100 g
- Width
66 mm
- Height
42.5 mm
- Length
32 mm
- Type
GSM06E07-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294243 MEAN WELL GSM06E07-P1J Mains PSU (fixed voltage) 7.5 V DC 800 mA 6 W
User & Safety Instructions
User & Safety Instructions 1294243 MEAN WELL GSM06E07-P1J Mains PSU (fixed voltage) 7.5 V DC 800 mA 6 W
Information
Information 1294243 MEAN WELL GSM06E07-P1J Mains PSU (fixed voltage) 7.5 V DC 800 mA 6 W
Warranty Terms
Warranty Terms 1294243 MEAN WELL GSM06E07-P1J Mains PSU (fixed voltage) 7.5 V DC 800 mA 6 W
Description
Plug-in switching power supply with europlug · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Insulation Class II · Low no load power consumption · For medical usage, compliance with EN60601-1 (2x MOPP Level)
Features
- Plug power supply with Euro plug
- Universal input
- Overload protection by circuit breaker (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- II protection rating
- Low idle power
- For applications in medical technology EN 60601-1 (2x MOP level).
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







