• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GSM06E15-P1J Mains PSU (fixed voltage) 15 V DC 400 mA 6 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • medical
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

400 mA

Output voltage

15 V DC

Output current (max.) - rounded

400 mA

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

6 W

Dim

(L x W x H) 32 x 66 x 42.5 mm

Connection

Cable + connector

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

100 g

Width

66 mm

Height

42.5 mm

Length

32 mm

Type

GSM06E15-P1J

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1294236 MEAN WELL GSM06E15-P1J Mains PSU (fixed voltage) 15 V DC 400 mA 6 W

User & Safety Instructions

User & Safety Instructions 1294236 MEAN WELL GSM06E15-P1J Mains PSU (fixed voltage) 15 V DC 400 mA 6 W

Information

Information 1294236 MEAN WELL GSM06E15-P1J Mains PSU (fixed voltage) 15 V DC 400 mA 6 W

Warranty Terms

Warranty Terms 1294236 MEAN WELL GSM06E15-P1J Mains PSU (fixed voltage) 15 V DC 400 mA 6 W

Description

Plug-in switching power supply with europlug · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Insulation Class II · Low no load power consumption · For medical usage, compliance with EN60601-1 (2x MOPP Level)

Features

  • Plug power supply with Euro plug
  • Universal input
  • Overload protection by circuit breaker (Hiccup), auto recovery
  • Protected against short circuit, overload, over voltage
  • II protection rating
  • Low idle power
  • For applications in medical technology EN 60601-1 (2x MOP level).

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.