There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
115 V/AC
Pulsed
Rail mounted PSU (DIN)
85 V AC
15 V DC
85-264 V AC
264 V AC
1 A
1 A
15 W
Adjustable
1
15 V DC
1 x
Screw terminal
(L x W x H) 17.5 x 54.5 x 90 mm
78 g
18 V DC
13.5 V DC
+70 °C
70 °C
-30 °C
-30 °C
HDR-15-15
1 pc(s)
1166000 h
Adjustable voltage output
54.5 mm
90 mm
17.5 mm
+70 °C
-30 °C
HDR-15-15
0.3 W
91 %
yes
Certified by EU Garan
Datasheet 1894094 MEAN WELL HDR-15-15 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V DC 1 A 15 W No. of outputs:1 x Content 1 pc(
User & Safety Instructions 1894094 MEAN WELL HDR-15-15 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V DC 1 A 15 W No. of outputs:1 x Content 1 pc(
Warranty Terms 1894094 MEAN WELL HDR-15-15 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V DC 1 A 15 W No. of outputs:1 x Content 1 pc(