There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
115 V/AC
Pulsed
Rail mounted PSU (DIN)
85 V AC
15 V DC
85-264 V AC
264 V AC
4 A
4 A
60 W
Adjustable
1
15 V DC
1 x
Screw terminal
(L x W x H) 52.5 x 54.5 x 90 mm
190 g
18 V DC
13.5 V DC
+70 °C
70 °C
-30 °C
-30 °C
HDR-60-15
1 pc(s)
927600 h
Surge protection
54.5 mm
90 mm
52.5 mm
+70 °C
-30 °C
HDR-60-15
0.3 W
91 %
yes
Certified by EU Garan
Datasheet 1894080 MEAN WELL HDR-60-15 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(
User & Safety Instructions 1894080 MEAN WELL HDR-60-15 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(
Warranty Terms 1894080 MEAN WELL HDR-60-15 Rail mounted PSU (DIN) Consumption (standby) 0.3 W 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(