
Highlights & Details
Switching power supply open-frame
- Output 36 V DC / 2.3 A
- Power 82.8 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
277 V AC
- Max. output current
2.3 A
- Output current (max.) - rounded
2.3 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 162.00 x 53.00 x 29.50 mm
- Output voltage (max.)
36 V DC
- Connection
Pin strip for nylon crimp connectors
82.8 W
- No. of outputs
1 x
- Type
open
- Weight
283.33 g
- Type
Synchronised
- Width
53.00 mm
- Height
29.50 mm
- Length
162.00 mm
- Type
HLP-80H-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
2.3 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294135 MEAN WELL HLP-80H-36 SMPSU 36 V DC 2.3 A 82.8 W
User & Safety Instructions
User & Safety Instructions 1294135 MEAN WELL HLP-80H-36 SMPSU 36 V DC 2.3 A 82.8 W
Information
Information 1294135 MEAN WELL HLP-80H-36 SMPSU 36 V DC 2.3 A 82.8 W
Warranty Terms
Warranty Terms 1294135 MEAN WELL HLP-80H-36 SMPSU 36 V DC 2.3 A 82.8 W
Description
Features
- Open design (open frame)
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For installation in LED lighting applications
- Dimmable design (external voltage 1...10 V DC, PWM, potentiometer)
- Adjustable output voltage:
- Adjustable current limiting
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.




























