

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
80 A
80 A
90 V AC
(L x W x H) 218 x 105 x 63.5 mm
14 V DC
Screw terminal
960 W
1 x
closed
+70 °C
-40 °C
1530 g
Adjustable voltage output
Pulsed
105 mm
63.5 mm
218 mm
HRPG-1000-12
228600 h
0 A
11 V DC
Yes
+70 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1896901 MEAN WELL HRPG-1000-12 SMPSU 14 V DC 80 A 960 W
User & Safety Instructions 1896901 MEAN WELL HRPG-1000-12 SMPSU 14 V DC 80 A 960 W
Warranty Terms 1896901 MEAN WELL HRPG-1000-12 SMPSU 14 V DC 80 A 960 W