
Highlights & Details
Switching power supply module
- Output 3.3 V DC / 2.5 A
- Power 8.2 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 45.70 x 25.40 x 21.50 mm
- Output voltage (max.)
3.3 V DC
- Connection
Pins
8.2 W
- No. of outputs
1 x
- Weight
40.00 g
- Type
Synchronised
- Width
25.40 mm
- Height
21.50 mm
- Length
45.70 mm
- Type
IRM-10-3.3
- No. of inputs
1 x
- Output voltage
3.3 V/DC
- Output current (details)
2.5 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293889 MEAN WELL IRM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A 8.2 W
User & Safety Instructions
User & Safety Instructions 1293889 MEAN WELL IRM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A 8.2 W
Information
Information 1293889 MEAN WELL IRM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A 8.2 W
Warranty Terms
Warranty Terms 1293889 MEAN WELL IRM-10-3.3 AC/DC PSU (print) 3.3 V DC 2.5 A 8.2 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Protected against short circuit, overload and excess temperature
- Cooling by natural convection
- Very low standby power consumption
- Insulation category II























