
Image similar
AC/DC PSU (print)
264 V AC
85 V AC
(L x W x H) 85 x 50 x 30 mm
Screw terminal
45 W
II
1 x
closed
189 g
Surge protection
Synchronised
50 mm
30 mm
85 mm
IRM-45-15
15 V DC
45 W
1 x
1
yes
Certified by EU Garan
Datasheet 1439476 MEAN WELL IRM-45-15 AC/DC PSU (print) 45 W
User & Safety Instructions 1439476 MEAN WELL IRM-45-15 AC/DC PSU (print) 45 W
Information 1439476 MEAN WELL IRM-45-15 AC/DC PSU (print) 45 W
Warranty Terms 1439476 MEAN WELL IRM-45-15 AC/DC PSU (print) 45 W