• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL IRM-90-48 AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series IRM-90 Encapsulated (On Board) Single Output Power: 90W

  • Output 48 V DC / 1.88 A
  • Power 99.2 W
  • Print

Technical specifications

Product type

AC/DC PSU module (+ enclosure)

Input voltage (max.)

305 V AC

431 V DC

Max. output current

1.88 A

Output current (max.) - rounded

1.88 A

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 87 x 52 x 29.5 mm

Output voltage (max.)

48 V DC

Connection

Print

99.2 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+80 °C

Operating temperature (min.)

-30 °C

Weight

197 g

Width

52 mm

Height

29.5 mm

Length

87 mm

Type

IRM-90-48

Efficiency (max.)

93 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2248478 MEAN WELL IRM-90-48 AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W

User & Safety Instructions

User & Safety Instructions 2248478 MEAN WELL IRM-90-48 AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W

Warranty Terms

Warranty Terms 2248478 MEAN WELL IRM-90-48 AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W

Description

Features

  • Closed design
  • Universal input
  • PCB mounting
  • Up to 100W peak power for 10 seconds
  • Protected against short-circuit, overload and overvoltage
  • This text is machine translated.