• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LCM-25DA2 LED driver Constant current 25 W 0.7 A 6 - 36 V DALI 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mean Well AC/DC-LED-power supply CC 25 W Dali-2 push-DIMM

  • Constant current
  • 6 - 36 V
  • 0.7 A

Technical specifications

  • Connector type, input: Plug-in terminalInput current 0.17 AConnector type, output: Plug-in terminalEfficiency 86 %Leakage current, max. 0.5 mASwitch-on current, max. 20 A
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 105 x 68 x 23 mm

Output voltage (max.)

36 V

Output voltage (min.)

6 V

Max. output current

0.7 A

Output current (max.) - rounded

700 mA

Protection class

IP20

LED driver features

DALI

Max. power

25 W

No. of outputs

1 x

Input voltage (max.)

277 V AC

375 V DC

Min. input voltage

180 V AC

254 V DC

Weight

170 g

Power range

25 W (max)

Width

68 mm

Height

23 mm

Length

105 mm

Max. temperature

+85 °C

Min. temperature

-30 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749184 MEAN WELL LCM-25DA2 LED driver Constant current 25 W 0.7 A 6 - 36 V DALI 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749184 MEAN WELL LCM-25DA2 LED driver Constant current 25 W 0.7 A 6 - 36 V DALI 1 pc(s)

Warranty Terms

Warranty Terms 2749184 MEAN WELL LCM-25DA2 LED driver Constant current 25 W 0.7 A 6 - 36 V DALI 1 pc(s)

Description

Features

  • Application: LightingHousing: Enclosed plastic
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)