LED driver
Constant current
(L x W x H) 123.5 x 81.5 x 23 mm
Beige
100 V DC
2 V DC
ENEC · CB · · MM · SELV
1050 mA
1.05 A
230 V AC
II
dimmable
Spring-loaded terminal
42 W
1 x
1 x
350 mA
295 V AC
417 V DC
180 V AC
220 V DC
240 g
42 W (max)
Pulsed
81.5 mm
23 mm
123.5 mm
+90 °C
-30 °C
yes
Certified by EU Garan
Datasheet 2142578 MEAN WELL LCM-40KN LED driver Constant current 42 W 350 - 1050 mA 2 - 100 V DC dimmable 1 pc(s)
User & Safety Instructions 2142578 MEAN WELL LCM-40KN LED driver Constant current 42 W 350 - 1050 mA 2 - 100 V DC dimmable 1 pc(s)
Warranty Terms 2142578 MEAN WELL LCM-40KN LED driver Constant current 42 W 350 - 1050 mA 2 - 100 V DC dimmable 1 pc(s)