• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LDD-1500LW DC/DC converter (print) 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

LDD-1500LW

Min. input voltage

6 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

5 W

Connection

Open end cable

Dim

(L x W x H) 8.90 x 22.60 x 9.90 mm

Height

9.90 mm

Length

8.90 mm

Width

22.60 mm

Weight

8.96 g

Content

1 pc(s)

No. of inputs

1 x

Output voltage

2-30 V/DC

Output current (details)

1500 mA

Type

Synchronised

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292791 MEAN WELL LDD-1500LW DC/DC converter (print) 5 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292791 MEAN WELL LDD-1500LW DC/DC converter (print) 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292791 MEAN WELL LDD-1500LW DC/DC converter (print) 5 W No. of outputs: 1 x Content 1 pc(s)

Description

DC/DC step-down converter · Constant current output · Wide input voltage range · Built-in EMI filter, (comply with EN55015 and FCC part 15) · Built-in PWM and remote ON/OFF controlontroller · Short circuit and over temperatute protections · Compact size · Potting material: (UL94-V0) · Suitable for driving illumination LED · LDD-_L: with solder pins · LDD-_LW: with wires (IP67)

Features

  • DC/DC step-down Converter
  • Constant current output
  • Wide input voltage range
  • Efficiency up to 95%
  • Built-in EMI filter (according to EN55015 and FCC part 15)
  • Built-in PWM and Remote ON/OFF controller
  • Protection against: Short-circuit and overheating
  • Compact design
  • Potting material: Epoxy (UL 94-V0)
  • Suitable for controlling LED lighting
  • LDD-_L: design with solder pins
  • LDD-_LW: design with strands (IP67)

What kind of DC/DC Converters are you looking for?