• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LDD-700HW DC/DC converter (print) 36.4 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

LDD-700HW

Min. input voltage

9 V DC

Input voltage (max.)

56 V DC

No. of outputs

1 x

36.4 W

Connection

Open end cable

Dim

(L x W x H) 12.20 x 31.80 x 20.30 mm

Height

20.30 mm

Length

12.20 mm

Width

31.80 mm

Weight

22.00 g

Content

1 pc(s)

No. of inputs

1 x

Output voltage

2-52 V/DC

Output current (details)

700 mA

Type

Synchronised

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292819 MEAN WELL LDD-700HW DC/DC converter (print) 36.4 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292819 MEAN WELL LDD-700HW DC/DC converter (print) 36.4 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292819 MEAN WELL LDD-700HW DC/DC converter (print) 36.4 W No. of outputs: 1 x Content 1 pc(s)

Description

DC/DC step-down converter · Constant current output · Wide input voltage range · Built-in EMI filter, (comply with EN55015 and FCC part 15) · Built-in PWM and remote ON/OFF controlontroller · Short circuit and over temperatute protections · Compact size (IP67) · Potting material: (UL94-V0) · Suitable for driving illumination LED · LDD-_H: with solder pins · LDD-_HW: with wires

Features

  • DC/DC step-down Converter
  • Constant current output
  • Wide input voltage range
  • Built-in EMI filter (according to EN55015 and FCC part 15)
  • Built-in PWM and Remote ON/OFF controller
  • Protection against: Short-circuit and overheating
  • Compact design (IP67)
  • Potting material: Epoxy (UL 94-V0)
  • Suitable for controlling LED lighting
  • LDD-_H: design with solder pins
  • LDD-_HW: design with wires

What kind of DC/DC Converters are you looking for?