• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED driver Constant voltage, Constant current 199.2 W 8.3 A dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SNT 199.2W 24V/8.3A CV+CC DIMMABLE

  • Constant voltage, Constant current
  • 8.3 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Constant current

Operating current

8.3 A

Dim

(L x W x H) 195 x 68 x 39.5 mm

Test mark

MM-Zeichen; SELV

Max. output current

8.3 A

Output current (max.) - rounded

8.3 A

Operating voltage

24 V

Protection class

II

LED driver features

dimmable

IP67

Connection

Braid

Max. power

199.2 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

142 V DC

100 V AC

Weight

1003 g

Power range

199.2 W (max)

Type

Synchronised

Width

68 mm

Height

39.5 mm

Length

195 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900932 MEAN WELL LED driver Constant voltage, Constant current 199.2 W 8.3 A dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900932 MEAN WELL LED driver Constant voltage, Constant current 199.2 W 8.3 A dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900932 MEAN WELL LED driver Constant voltage, Constant current 199.2 W 8.3 A dimmable 1 pc(s)

Description

LED switching power supply in plastic casing for LED lighting applications, with low idle power.
With Mixed-mode output (constant voltage up to a maximum current, then constant current (C.V. + C.C.)).

This text is machine translated.

Features

  • Universal input
  • Plastic housing IP67
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Low idle power
  • For LED lighting applications
  • Fixed Output Voltage
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)