• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED transformer Constant voltage 30 W 1.25 A not dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED SNT external 30W 24V 1.25A Euro

  • Constant voltage
  • 1.25 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

1.25 A

Dim

(L x W x H) 75.5 x 32 x 47.5 mm

Test mark

MM-Zeichen; SELV

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Operating voltage

24 V

Protection class

II

LED driver features

not dimmable

Connection

Low power socket 5.5/2.1 mm

Max. power

30 W

No. of outputs

1 x

Input voltage (max.)

373 V DC

264 V AC

Min. input voltage

255 V DC

180 V AC

Weight

200 g

Power (min.)

30 W

Power range

30 up to 30 W

Width

32 mm

Height

47.5 mm

Length

75.5 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900946 MEAN WELL LED transformer Constant voltage 30 W 1.25 A not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900946 MEAN WELL LED transformer Constant voltage 30 W 1.25 A not dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900946 MEAN WELL LED transformer Constant voltage 30 W 1.25 A not dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)